
* Images are for reference only
DSIC03TSGER
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSIC03TSGER
- JLCPCB Part #
- C5145033
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3 3,000 Cycles Black Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.4248
10+
$0.3363
30+
$0.2977
100+
$0.2511
500+
$0.2189
1000+
$0.2060
Related Products
Welcome back, may I help you?