
* Images are for reference only
DSIC08TSGET
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSIC08TSGET
- JLCPCB Part #
- C5145027
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 3,000 Cycles 8 Black Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.6005
10+
$0.4833
25+
$0.4255
100+
$0.3677
500+
$0.3324
1000+
$0.3147
Related Products
Welcome back, may I help you?