* Images are for reference only
PHBC24W-2R1A0311V
- Manufacturer
- KEMET CORPORATION
- MFR.Part #
- PHBC24W-2R1A0311V
- JLCPCB Part #
- C5708792
- Package
- -
- Description
- Power Inductors - Leaded 311uH 15A 20% DCR=20.1mOhms
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PHBC24W-2R1A0311V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PHBC24W-2R1A0311V technical specifications, attributes, and parameters.
PHBC24W-2R1A0311V symbol, PCB footprint from the free EasyEDA PCB design tool.
PHBC24W-2R1A0311V datasheets or manufacturer documentation.
Datasheet: PHBC24W-2R1A0311V Datasheet (PDF)
Minimum: 1
Full Reel: 45
Total: $0
Available Order Qty: 0
In-stock Item Pricing