This website requires JavaScript.
no-image

* Images are for reference only

10240-55G3PC

Extended
Manufacturer
3M
MFR.Part #
10240-55G3PC
JLCPCB Part #
C6970260
Package
Plugin
Description
-55℃~+105℃ 40P 9.4mm Female Harpoon Pin (Metal) Right Angle SCSI 插件 Hard Disk Connector (SAS/SATA/M.2) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $15.9720
10+ $15.2610
30+ $14.0306
100+ $12.9577
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons