
* Images are for reference only
T551B686K030AT4251
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T551B686K030AT4251
- JLCPCB Part #
- C4983421
- Package
- Plugin,D7.9xL16.3mm
- Description
- -55℃~+125℃ 140mΩ@100kHz 30V 68uF ±10% 插件,D7.9xL16.3mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.8930
200+
$20.8562
500+
$20.1227
1000+
$19.7615
Welcome back, may I help you?