
* Images are for reference only
T540D477M2R5BH8505
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T540D477M2R5BH8505
- JLCPCB Part #
- C4982146
- Package
- 2917
- Description
- -55℃~+125℃ 2.5V 40mΩ@100kHz 470uF ±20% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1455
200+
$3.9262
500+
$3.7891
1000+
$3.7213
Welcome back, may I help you?