This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T521V476M020ATE080

Extended
Manufacturer
KEMET
MFR.Part #
T521V476M020ATE080
JLCPCB Part #
C1881723
Package
2917
Description
-55℃~+125℃ 20V 47uF 80mΩ ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9801
200+ $0.3795
500+ $0.3666
1000+ $0.3601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons