This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T495D107K010ATA080

Extended
Manufacturer
KEMET
MFR.Part #
T495D107K010ATA080
JLCPCB Part #
C1881751
Package
2917
Description
-55℃~+125℃ 100uF 10V 80mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 60

In-stock Item Pricing

Qty Unit Price
1+ $2.2664
10+ $2.2180
30+ $2.1858
100+ $2.1520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons