
* Images are for reference only
T491S225M016AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491S225M016AT
- JLCPCB Part #
- C1965514
- Package
- 1206
- Description
- -55℃~+125℃ 15Ω 16V 2.2uF ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4473
200+
$0.1731
500+
$0.1671
1000+
$0.1641
Related Products
Welcome back, may I help you?