
* Images are for reference only
T521T685M035APE090
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T521T685M035APE090
- JLCPCB Part #
- C4985134
- Package
- 1411
- Description
- -55℃~+125℃ 35V 6.8uF 90mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0222
10+
$1.9786
30+
$1.9511
100+
$1.9220
Welcome back, may I help you?