
* Images are for reference only
T491C225M035AT7280
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491C225M035AT7280
- JLCPCB Part #
- C4981625
- Package
- 2312
- Description
- -55℃~+125℃ 2.2uF 3.2Ω 35V ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2561
200+
$0.0990
500+
$0.0957
1000+
$0.0939
Welcome back, may I help you?