
* Images are for reference only
T491B335M025AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491B335M025AT
- JLCPCB Part #
- C4978651
- Package
- 1411
- Description
- -55℃~+125℃ 25V 3.3uF 3.5Ω ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2240
200+
$0.0867
500+
$0.0836
1000+
$0.0822
Welcome back, may I help you?