
* Images are for reference only
T140B276K020AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T140B276K020AT
- JLCPCB Part #
- C4950814
- Package
- Plugin,D4.7xL4.7mm
- Description
- -55℃~+125℃ 1.8Ω@100kHz 20V 27uF ±10% 插件,D4.7xL4.7mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0159
200+
$3.4889
500+
$3.3663
1000+
$3.3066
Welcome back, may I help you?