T140B276K020AS
Extended
* Images are for reference only

T140B276K020AS

Attributes
Value
Manufacturer
MFR.Part #
T140B276K020AS
JLCPCB Part #
C1652398
Package
Plugin,D4.7xL12mm
Description
-55℃~+125℃ 1.8Ω 20V 27uF ±10% 插件,D4.7xL12mm Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
PackagePlugin,D4.7xL12mm
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.8Ω
Voltage Rating20V
Tolerance±10%
Capacitance27uF