This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SU7VC-10003

Extended
Manufacturer
KEMET
MFR.Part #
SU7VC-10003
JLCPCB Part #
C1534903
Package
Plugin
Description
-25℃~+120℃ 125V 1A 2 2.4kV 200mΩ 300uH@1kHz 插件 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7931
200+ $0.3069
500+ $0.2956
1000+ $0.2908
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons