
* Images are for reference only
SU7VC-12002
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SU7VC-12002
- JLCPCB Part #
- C1534906
- Package
- Plugin
- Description
- -25℃~+120℃ 1.2A 125V 160mΩ 2 2.4kV 250uH@1kHz 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6412
200+
$0.2488
500+
$0.2407
1000+
$0.2359
Related Products
Welcome back, may I help you?