
* Images are for reference only
SHBC10-0R8A0038V
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SHBC10-0R8A0038V
- JLCPCB Part #
- C1534296
- Package
- Plugin,D=21.5mm
- Description
- -40℃~+125℃ 2 31.2mΩ 38uH@100kHz 3A 插件,D=21.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7616
200+
$0.6824
500+
$0.6582
1000+
$0.6469
Welcome back, may I help you?