
* Images are for reference only
T530D227M006ATE005
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T530D227M006ATE005
- JLCPCB Part #
- C4987829
- Package
- 2917
- Description
- -55℃~+125℃ 220uF 5mΩ@100kHz 6.3V ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.6832
10+
$6.5396
30+
$6.4445
100+
$6.3477
Welcome back, may I help you?