
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 2 | |
| Current Rating | 3A | |
| Inductance @ Frequency | 38uH@100kHz | |
| DC Resistance(DCR) | 31.2mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HHBC10-0R8A0038V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 2 | |
| Current Rating | 3A | |
| Inductance @ Frequency | 38uH@100kHz | |
| DC Resistance(DCR) | 31.2mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHBC10-0R8A0038V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HHBC10-0R8A0038V datasheets or manufacturer documentation.
Datasheet: HHBC10-0R8A0038V Datasheet (PDF)
The HHBC10-0R8A0038V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.