
* Images are for reference only
SBCP-14HY472B
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-14HY472B
- JLCPCB Part #
- C1331609
- Package
- Plugin,D=12mm
- Description
- 270mA 4.7mH 4.97Ω ±10% 插件,D=12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2087
200+
$0.4680
500+
$0.4519
1000+
$0.4438
Welcome back, may I help you?