
* Images are for reference only
SBC9-3R3-622
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC9-3R3-622
- JLCPCB Part #
- C6671632
- Package
- Plugin,D=12mm
- Description
- 16.4A 20mΩ 3.3uH 6.2A ±20% Plugin,D=12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9304
200+
$0.7703
500+
$0.7445
1000+
$0.7316
Welcome back, may I help you?