
* Images are for reference only
SBC7-682-211
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC7-682-211
- JLCPCB Part #
- C1332546
- Package
- Plugin,D=15mm
- Description
- 210mA 6.8mH 7Ω ±10% 插件,D=15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1678
200+
$0.4523
500+
$0.4361
1000+
$0.4280
Welcome back, may I help you?