
* Images are for reference only
SBC3-331-551
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC3-331-551
- JLCPCB Part #
- C1330407
- Package
- Plugin,D8xL7mm
- Description
- 330uH 550mA 720mΩ ±10% 插件,D8xL7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5205
200+
$0.2015
500+
$0.1950
1000+
$0.1918
Welcome back, may I help you?