
* Images are for reference only
SBC1-330-102
Extended
- Manufacturer
- KEMET
- MFR.Part #
- SBC1-330-102
- JLCPCB Part #
- C1331588
- Package
- Plugin,D=5.5mm
- Description
- 1A 220mΩ 33uH 830mA Unshielded Inductor ±20% 插件,D=5.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4169
200+
$0.1614
500+
$0.1557
1000+
$0.1530
Welcome back, may I help you?