
* Images are for reference only
R75PD1680Z340J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75PD1680Z340J
- JLCPCB Part #
- C3802013
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 250V、630V 6.8nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1675
200+
$0.0648
500+
$0.0626
1500+
$0.0614
Related Products
Welcome back, may I help you?