
* Images are for reference only
R76QN31204030J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76QN31204030J
- JLCPCB Part #
- C3809055
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+110℃ 120nF 600V、1kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7340
250+
$0.2840
500+
$0.2743
1000+
$0.2694
Welcome back, may I help you?