
* Images are for reference only
R76II315050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R76II315050H3J
- JLCPCB Part #
- C3806917
- Package
- Plugin,P=15mm
- Description
- -55℃~+125℃ 150nF 180V、250V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2233
200+
$0.0865
500+
$0.0834
900+
$0.0818
Welcome back, may I help you?