
* Images are for reference only
R75IF315050H3J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R75IF315050H3J
- JLCPCB Part #
- C3804882
- Package
- Plugin,P=10mm
- Description
- -55℃~+125℃ 140V、250V 150nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2006
200+
$0.0776
500+
$0.0749
1200+
$0.0736
Related Products
Welcome back, may I help you?