
* Images are for reference only
R73UI0680SE03J
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R73UI0680SE03J
- JLCPCB Part #
- C3784737
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 500V、2kV 680pF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3277
200+
$0.1269
500+
$0.1223
1000+
$0.1203
Welcome back, may I help you?