
* Images are for reference only
R71VN422050H6K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R71VN422050H6K
- JLCPCB Part #
- C3793172
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+125℃ 2.2uF 200V、520V ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4933
10+
$0.3937
30+
$0.3503
300+
$0.2973
600+
$0.2732
900+
$0.2587
Welcome back, may I help you?