
* Images are for reference only
R71PN422050H6K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R71PN422050H6K
- JLCPCB Part #
- C3797039
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+125℃ 2.2uF 220V、630V ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3333
10+
$1.3059
30+
$1.2866
100+
$1.2673