
* Images are for reference only
R46KR422050M2K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R46KR422050M2K
- JLCPCB Part #
- C3295901
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 2.2uF 275V X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8848
10+
$1.8430
30+
$1.8173
100+
$1.7900
Welcome back, may I help you?