This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

F17725102900

Extended
Manufacturer
Vishay Intertech
MFR.Part #
F17725102900
JLCPCB Part #
C3294987
Package
Plugin,P=27.5mm
Description
-40℃~+110℃ 1uF 310V X2 ±10% 插件,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3267
200+ $1.6758
500+ $1.6163
1000+ $1.5874
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons