
* Images are for reference only
R463I322050L2K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R463I322050L2K
- JLCPCB Part #
- C3295585
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 220nF 310V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2624
200+
$0.1017
520+
$0.0980
1040+
$0.0962
Welcome back, may I help you?