This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEH534VCB3150M2

Extended
Manufacturer
KEMET
MFR.Part #
PEH534VCB3150M2
JLCPCB Part #
C3724672
Package
Plugin,D30xL25mm
Description
-40℃~+105℃ 10mm 150uF 2000hrs@105℃ 25mm 30mm 400V 680mΩ@100Hz 800mA@100Hz ±20% 插件,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1860
200+ $2.0076
500+ $1.9370
1000+ $1.9016
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons