
* Images are for reference only
R463F3100DQM1M
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R463F3100DQM1M
- JLCPCB Part #
- C600336
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 100nF 310V ±20% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2010
200+
$0.0778
680+
$0.0751
1360+
$0.0738
Welcome back, may I help you?