
* Images are for reference only
PHE450KK3330JR05
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450KK3330JR05
- JLCPCB Part #
- C3804389
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 250V、400V 330pF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1809
200+
$0.0699
500+
$0.0675
1000+
$0.0664
Related Products
Welcome back, may I help you?