
* Images are for reference only
EDH227M025A9MAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDH227M025A9MAA
- JLCPCB Part #
- C2165877
- Package
- SMD,D8xL10.2mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 220uF 25V 270mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1659
200+
$0.0642
500+
$0.0620
1000+
$0.0609
Related Products
Welcome back, may I help you?