
* Images are for reference only
PEH228MLQ4120QE4
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PEH228MLQ4120QE4
- JLCPCB Part #
- C7327317
- Package
- Plugin,D18.2xL40.7mm
- Description
- -10%~+30% -40℃~+150℃ 1200uF 15.24mm 18.2mm 2.485A@100Hz 2000hrs@150℃ 40.7mm 60mΩ@100Hz 63V 插件,D18.2xL40.7mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9439
320+
$6.3615
640+
$6.1488
960+
$6.0441
Welcome back, may I help you?