This website requires JavaScript.
no-image

* Images are for reference only

PEH228MLP4110QE4

Extended
Manufacturer
KEMET
MFR.Part #
PEH228MLP4110QE4
JLCPCB Part #
C6628367
Package
Plugin,D18.2xL36.7mm
Description
-10%~+30% -40℃~+150℃ 1100uF 15.24mm 18.2mm 2.31A@100Hz 2000hrs@150℃ 36.7mm 63V 66mΩ@100Hz Plugin,D18.2xL36.7mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 320

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6249
320+ $6.6348
640+ $6.4127
960+ $6.3032
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons