This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEH228KLQ4280QE4

Extended
Manufacturer
KEMET
MFR.Part #
PEH228KLQ4280QE4
JLCPCB Part #
C5844851
Package
Plugin,D18.2xL40.7mm
Description
-10%~+30% -40℃~+150℃ 15.24mm 18.2mm 2000hrs@150℃ 2800uF 3.01A@100Hz 34mΩ@100Hz 40.7mm 40V Plugin,D18.2xL40.7mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 320

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.6844
320+ $6.2589
640+ $6.0492
960+ $5.9460
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons