
* Images are for reference only
PEH228KML4220QE4
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PEH228KML4220QE4
- JLCPCB Part #
- C5828074
- Package
- Plugin,D20.2xL28.7mm
- Description
- -10%~+30% -40℃~+150℃ 15.24mm 2.59A@100Hz 20.2mm 2000hrs@150℃ 2200uF 28.7mm 40V 44mΩ@100Hz Plugin,D20.2xL28.7mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 432
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2758
200+
$6.4942
432+
$6.2782
864+
$6.1702
Welcome back, may I help you?