
* Images are for reference only
MPX1D1250LR68
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPX1D1250LR68
- JLCPCB Part #
- C2043731
- Package
- SMD,13.2x12.5mm
- Description
- 1.7mΩ 32.7A 45A 680nH ±20% SMD,13.2x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2246
250+
$0.4738
500+
$0.4577
1000+
$0.4496
Welcome back, may I help you?