
* Images are for reference only
MPLC0730L3R3
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPLC0730L3R3
- JLCPCB Part #
- C2045058
- Package
- SMD,7.7x6.7mm
- Description
- 3.3uH 30mΩ 5.7A 6.5A ±20% SMD,7.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1761
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1755
In-stock Item Pricing
Qty Unit Price
1+
$0.9830
10+
$0.8031
30+
$0.7131
100+
$0.6232
500+
$0.5702
1000+
$0.5429
Welcome back, may I help you?