This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPEV1D0630L100

Extended
Manufacturer
KEMET
MFR.Part #
MPEV1D0630L100
JLCPCB Part #
C17343156
Package
SMD,7x6.5mm
Description
10uH 4.2A 4.5A 78mΩ AEC-Q200 ±20% SMD,7x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7375
200+ $0.2954
500+ $0.2857
1500+ $0.2808
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons