
* Images are for reference only
MPEV1D0630L1R0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPEV1D0630L1R0
- JLCPCB Part #
- C17505562
- Package
- SMD,7x6.5mm
- Description
- 13.1A 13A 1uH 8.2mΩ AEC-Q200 ±20% SMD,7x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7827
200+
$0.3118
500+
$0.3022
1500+
$0.2973
Related Products