This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPEV1D0630L150

Extended
Manufacturer
KEMET
MFR.Part #
MPEV1D0630L150
JLCPCB Part #
C17201110
Package
SMD,7x6.5mm
Description
130.2mΩ 15uH 3.3A 4A AEC-Q200 ±20% SMD,7x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $0.8502
10+ $0.8276
30+ $0.8131
100+ $0.7985

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons