
* Images are for reference only
M39003/01-2301
Extended
- Manufacturer
- KEMET
- MFR.Part #
- M39003/01-2301
- JLCPCB Part #
- C4985160
- Package
- Plugin,D8.9xL23.4mm
- Description
- -55℃~+125℃ 100uF 20V 600mΩ ±10% 插件,D8.9xL23.4mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1236
200+
$4.3043
500+
$4.1533
1000+
$4.0794
Welcome back, may I help you?