This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CSR13G226KP

Extended
Manufacturer
KEMET
MFR.Part #
CSR13G226KP
JLCPCB Part #
C4980905
Package
Plugin,D8.9xL23.4mm
Description
-55℃~+125℃ 1Ω 22uF 50V ±10% 插件,D8.9xL23.4mm Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.4879
200+ $11.7998
500+ $11.3838
1000+ $11.1798
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons