
* Images are for reference only
L1207C331MPWST
Extended
- Manufacturer
- KEMET
- MFR.Part #
- L1207C331MPWST
- JLCPCB Part #
- C3222424
- Package
- 1207
- Description
- 330uH 65mA 7Ω ±20% 1207 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1359
1000+
$0.0526
2500+
$0.0508
5000+
$0.0498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?